- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7407
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: F7407
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7407
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:90.4 x 54.6 x 45.9 mm
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.