- Ana Sayfa ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7404E
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
Veri Sayfası Donatılar Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
tanım
+
Power Line Filter EMI 50Hz/60Hz 3A 250VAC Faston Panel Mount
Search Keywords: F7404E
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:TE Connectivity / Corcom Brand
-
Parça Numarası:F7404E
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8536694030
-
Supplier Standard Pack:
40 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:50.29 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
2
9 Weeks
Gemi olabilir
8.5.26
PRICE (USD)
MİKTAR
Unit Price
2
$56.93
5
$33.63
10
$14.49
20
$13.76
40
$13.08
100
$12.48
120
$12.09
500 +
$11.34
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için