- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7401
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Quick Connect Flange Mount
Search Keywords: F7401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:54.6 x 90.4 x 39.6 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
9
$40.78
18
$40.48
27
$40.20
36 +
$35.84
Click for Quote
Log in
to unlock special pricing