Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

F7381D

Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Entry Module Filtered M 3 POS 250VAC 3A Fuse ST 1 Port
Search Keywords: F7381D
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / Corcom Brand
Part No: F7381D
Unit of Measure: Per Each
RoHS: Yes
HTS: 8537109170
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 36
Type: Filtered
Body Orientation: Straight
Gender: M
Mounting: Flange Mount
Termination Method: Quick Connect
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 3 A
Operating Frequency: 10 to 30000 KHz
Operating Temperature: -10 to 40 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces F7381D?
The recommended replacement for F7381D is 3EGG1-1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is F7381D RoHS compliant?
Yes, F7381D is RoHS compliant.
What is the lead time for F7381D?
The standard lead time for F7381D is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks can ship 1/13/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$66.21
5
$36.80
10
$17.82
20
$13.67
36
$13.20
108
$12.63
500
$12.52
1,000 +
$12.04
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!