- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7359
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
Search Keywords: F7359
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7359
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 100.6 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
1
$53.59
5
$27.82
10
$26.97
40
$26.46
100
$23.48
500
$21.36
1,000
$21.21
2,500 +
$21.04
Click for Quote
Log in
to unlock special pricing