- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7356
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
Search Keywords: F7356
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7356
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:87.9 x 71.4 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12
$12.43
36
$12.25
60
$12.06
108
$11.18
252
$11.01
504
$10.36
1,008 +
$9.75
Click for Quote
Log in
to unlock special pricing