- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7355
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 30A 250VAC Threaded Stud Flange Mount
Search Keywords: F7355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:30 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:135.6 x 106.7 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$135.03
4
$48.08
16
$45.62
100
$40.33
500
$37.59
1,000
$37.31
2,500 +
$37.04
Click for Quote
Log in
to unlock special pricing