- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7353
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
Search Keywords: F7353
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7353
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
35 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:69.1 x 64.3 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$63.16
5
$22.67
10
$14.98
20
$14.39
35
$13.75
100
$13.56
105
$13.41
500 +
$13.29
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Threaded Stud Flange Mount
In Stock:
0
Minimum Order:
1