- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7336
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
Search Keywords: F7336
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7336
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
4 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:151.1 x 100.6 x 55.4 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
9
$78.10
18
$76.82
27
$76.34
36 +
$75.87
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter RFI 50Hz/60Hz 15A 250VAC Quick Connect Flange Mount
In Stock:
206
Minimum Order:
1