- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7310
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: F7310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7310
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:85.9 x 54.6 x 46 mm
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
9
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
9
$47.19
18
$45.92
27
$44.94
36 +
$41.06
Click for Quote
Log in
to unlock special pricing