- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7252
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Search Keywords: F7252
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7252
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.8 x 98 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$116.69
6
$31.90
12
$31.66
24
$30.49
72 +
$29.18
Click for Quote
Log in
to unlock special pricing