- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7246
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: F7246
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7246
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46.2 x 85.3 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1
$85.33
5
$28.75
10
$24.65
20
$23.66
40
$23.30
80
$22.86
100
$22.68
500 +
$22.12
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter Multi-Purpose RFI 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
In Stock:
421
Minimum Order:
1