- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7245
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 10A 250VAC Quick Connect Thru-Hole
Search Keywords: F7245
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7245
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
8 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:110 x 57.2 x 45.2 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
8
9 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
8
$59.09
16
$44.32
24
$39.38
32 +
$38.60
Click for Quote
Log in
to unlock special pricing