- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7239
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
Search Keywords: F7239
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7239
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:77.5 x 57.2 x 32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
10
$33.46
20
$32.44
30
$31.94
40 +
$31.63
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Wire Lead Flange Mount
In Stock:
106
Minimum Order:
2