- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7238
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 6A 250VAC Threaded Stud Flange Mount
Search Keywords: F7238
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7238
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
10 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:6 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:110.2 x 57.2 x 32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$113.00
5
$36.98
10
$36.40
20
$36.15
40
$34.02
500
$29.76
1,000 +
$29.15
Click for Quote
Log in
to unlock special pricing