- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7236
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Quick Connect Thru-Hole
Search Keywords: F7236
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7236
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
1 -
Mounting:Through Hole
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:81.5 x 57.2 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26