- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7222
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount
Search Keywords: F7222
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7222
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:97.8 x 52.6 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
24
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
24
$30.30
48
$29.02
72
$28.52
96 +
$25.67
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter RFI 50Hz/60Hz 3A 250VAC Threaded Stud Flange Mount
In Stock:
48
Minimum Order:
1