- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7208
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Flange Mount
Search Keywords: F7208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 38.9 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$42.97
3
$29.26
8
$21.10
32
$21.06
100
$20.98
500
$20.82
1,000
$20.67
2,500 +
$20.51
Click for Quote
Log in
to unlock special pricing
Possible Replacement
RFI Power Line Filter - Single Phase - Two Stage - 10A - 250VAC - 50/60Hz - 990µH Inductance - IEC 320-C14, Quick Connect - Chassis Mount.
In Stock:
635
Minimum Order:
8