- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7202
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Search Keywords: F7202
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7202
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 97.8 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$65.44
12
$18.82
24
$17.90
48
$17.28
96
$16.46
500
$16.35
1,000
$16.21
2,500 +
$16.10
Click for Quote
Log in
to unlock special pricing
Possible Replacement
EMC/EMI Line Filter - Single Phase - Two Stage - 5A - 250VAC - 50/60Hz - 1.032mH - Quick Connect - Chassis Mount.
In Stock:
570
Minimum Order:
12