- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7201
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 3A 250VAC Quick Connect Flange Mount
Search Keywords: F7201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
8 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:3 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:57.2 x 32.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$63.61
3
$48.36
8
$20.43
32
$19.80
100
$18.86
500
$17.71
1,000
$16.77
2,500 +
$16.42
Click for Quote
Log in
to unlock special pricing