- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7196
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Search Keywords: F7196
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7196
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
40 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 8.51 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$34.04
5
$23.57
10
$18.69
20
$18.18
40
$17.76
80
$17.27
500
$15.30
1,000 +
$15.19
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
In Stock:
400
Minimum Order:
1