- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7195
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7195
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
9 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:46 x 70.6 x 29.5 mm