- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7186
Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 5A 250VAC Wire Lead Flange Mount
Search Keywords: F7186
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7186
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 85.1 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
12
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
12
$27.75
24
$27.32
36
$26.88
48 +
$23.38
Click for Quote
Log in
to unlock special pricing