- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7145
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Bulkhead
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Bulkhead
Search Keywords: F7145
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7145
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
10 -
Mounting:Bulkhead
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:96.22 x 57.15 x 32.51 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
20
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
20
$19.02
40
$17.13
60
$17.00
80 +
$16.87
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Quick Connect Bulkhead
In Stock:
30
Minimum Order:
10