- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7144
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: F7144
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7144
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:52.6 x 71.4 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
2
$65.32
12
$21.22
24
$19.54
48
$17.65
96
$17.29
100
$15.39
500
$14.04
1,000 +
$13.93
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
In Stock:
206
Minimum Order:
12