Available Replacements
Possible Replacement
5VK7
5VK7

TE Connectivity / Corcom Brand

In Stock: 24

Minimum Order: 9

VIEW PRODUCT
Image is representational - see mfr. specs

Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Search Keywords: F7141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    F7141
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    9
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    5 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    81.5 x 57.2 x 32.5 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
23
9 Weeks can ship 8/5/26
Backorder
Price (USD)
Qty
Unit Price
23
$15.77
45
$14.85
68
$14.75
90 +
$14.13
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!