- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7139
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
Search Keywords: F7139
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7139
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
12 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:78.7 x 71.4 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
12
Order Increment:
12
9 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
12
$12.18
24
$11.83
48
$11.60
96
$11.32
192
$11.12
504
$10.99
1,008 +
$10.88
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Possible Replacement
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
In Stock:
12
Minimum Order:
12