- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7133
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Search Keywords: F7133
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7133
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:71.4 x 78.7 x 23.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$64.13
10
$18.79
20
$17.30
36
$15.63
72
$15.32
100
$13.64
500
$12.45
1,000 +
$11.72
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
In Stock:
202
Minimum Order:
5