- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7131
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
Search Keywords: F7131
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:78.7 x 71.4 x 23.1 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
2
$65.59
10
$23.00
20
$21.78
36
$20.52
72
$19.87
100
$17.31
500
$15.62
1,000 +
$15.33
Click for Quote
Log in
to unlock special pricing
Possible Replacement
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Quick Connect Flange Mount
In Stock:
25
Minimum Order:
1