- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7129
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 10A 250VAC Wire Lead Flange Mount
Search Keywords: F7129
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7129
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
35 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:10 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.3 x 29.5 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$61.67
10
$12.95
20
$11.51
35
$10.77
100
$10.66
105
$10.61
500 +
$10.54
Click for Quote
Log in
to unlock special pricing