- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7126
Power Line Filter General Purpose RFI 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
36 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:5 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:66.3 x 64.3 x 19.8 mm