- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7123
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Wire Lead Flange Mount
Search Keywords: F7123
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7123
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
56 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.3 x 19.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
2
$63.53
10
$15.86
15
$9.93
30
$9.06
56
$8.98
168
$8.95
500
$8.86
1,000 +
$8.80
Click for Quote
Log in
to unlock special pricing