- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7121
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
Search Keywords: F7121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
56 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:1 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:64.3 x 16.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
2
$39.67
10
$10.87
15
$10.80
30
$10.71
56
$10.63
168
$10.30
500
$10.22
1,000 +
$10.15
Click for Quote
Log in
to unlock special pricing