Available Replacements
Image is representational - see manufacturer specifications

TE Connectivity / Corcom Brand Authorized Distributor

F7100

Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Search Keywords: F7100
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    F7100
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8532250000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    56
  • Mounting:
    Flange Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    2 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    57.2 x 64.3 x 16.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
What replaces F7100?
The recommended replacement for F7100 is 2EB1 from TE Connectivity / Corcom Brand, available from OnlineComponents.com.
Is F7100 RoHS compliant?
Yes, F7100 is RoHS compliant.
What is the lead time for F7100?
The standard lead time for F7100 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42
9 Weeks can ship 11/23/26
Backorder
Price (USD)
Qty
Unit Price
42
$11.89
84
$10.78
126
$10.73
168 +
$9.74
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!