- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F7007
Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 2A 250VAC Quick Connect Flange Mount
Search Keywords: F7007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F7007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
24 -
Mounting:Flange Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:2 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:28.7 x 66.3 x 41.1 mm
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT