- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Power Entry Modules ›
- F6989
Power Entry Module Unfiltered M 3 POS 250VAC 15A/Contact ST 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Entry Module Unfiltered M 3 POS 250VAC 15A/Contact ST 1 Port
Search Keywords: F6989
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F6989
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
Supplier Standard Pack:
200 -
Type:Unfiltered
-
Body Orientation:Straight
-
Gender:M
-
Mounting:Snap-In
-
Termination Method:Quick Connect
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:15/Contact A
-
Operating Frequency:N/A
-
Operating Temperature:65(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
10
$8.32
25
$4.77
100
$1.92
200
$1.88
600 +
$1.87
Click for Quote
Log in
to unlock special pricing