- Home ›
- All Products›
- F6426
Power Line Filter - 120 VAC, 208 VDC - 60 Hz - 30A Current Rating - Screw Termination - Wall Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter - 120 VAC, 208 VDC - 60 Hz - 30A Current Rating - Screw Termination - Wall Mount.
Search Keywords: F6426
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F6426
-
Alias/AKA:CDEUL030A6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
43 Weeks
can ship
3/30/27
Price (USD)
Qty
Unit Price
1
$3,862.42
3
$3,762.10
5 +
$3,705.67
Click for Quote
Log in
to unlock special pricing