- Home ›
- All Products›
- F6320
Power Line Filter - 120 VAC, 208 VDC - 60 Hz - 150A Current Rating - Screw Termination - Wall Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter - 120 VAC, 208 VDC - 60 Hz - 150A Current Rating - Screw Termination - Wall Mount.
Search Keywords: F6320
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F6320
-
Alias/AKA:CDEUL150A6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
47 Weeks
can ship
4/5/27
Price (USD)
Qty
Unit Price
1
$3,985.35
3
$3,881.84
5 +
$3,823.61
Click for Quote
Log in
to unlock special pricing