- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F6229A
Power Line Filter 50Hz/60Hz 200A 480VAC Threaded Stud Flange Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 200A 480VAC Threaded Stud Flange Mount
Search Keywords: F6229A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F6229A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:200 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:482.6 x 254 x 114.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
1
$2,826.53
10
$2,699.88
20 +
$2,533.22
Click for Quote
Log in
to unlock special pricing