help desk software
Image is representational - see mfr. specs

Cap Feed Through 1uF 130V Axial 60°C

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cap Feed Through 1uF 130V Axial 60°C
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    F5752
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Lead Pitch For Radial:
    N/R
  • Equivalent Series Resistance:
    N/A
  • Mounting:
    Stud Mount
  • Dimension:
    50 x 38 mm
  • Family:
    DFC
  • Capacitance Value:
    1 uF
  • Construction:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$192.97
3 +
$184.81
Click for Quote
Log in to unlock special pricing