help desk software
Image is representational - see mfr. specs

Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Search Keywords: F4338E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / Corcom Brand
  • Part No:
    F4338E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Maximum Voltage Rating:
    250 VAC
  • Maximum Current Rating:
    16 A
  • Operating Frequency:
    50,60 Hz
  • Operating Temperature:
    -10 to 40 °C
  • Dimension:
    37.8 x 37.8 x 72.3 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Older Equivalent
16WGF1
16WGF1
VIEW PRODUCT
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount