- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F4338
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter 50Hz/60Hz 16A 250VAC Quick Connect Panel Mount
Search Keywords: F4338
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F4338
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8535908060
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:16 A
-
Operating Frequency:50,60 Hz
-
Operating Temperature:-10 to 40 °C
-
Dimension:37.8 x 37.8 x 72.3 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
3
$27.24
5
$19.26
10
$16.41
25
$7.19
50
$6.45
100 +
$5.71
Click for Quote
Log in
to unlock special pricing