- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- F4332D
Power Line Filter - 25A - 520VAC Line To Line - 300VAC Line To Ground.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter - 25A - 520VAC Line To Line - 300VAC Line To Ground.
Search Keywords: F4332D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:F4332D
-
Alias/AKA:9-1609096-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
192
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
171
Can Ship immediately
25 Weeks
can ship
11/30/26
CUSTOMERS
ALSO BOUGHT