- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- CDEUL300060B6-S
CDEUL300060B6-S
TE Connectivity / Corcom Brand
Power Line Filter EMI 60Hz 60A 480VAC Flange Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter EMI 60Hz 60A 480VAC Flange Mount
Search Keywords: CDEUL300060B6S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:CDEUL300060B6-S
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8548900100
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Flange Mount
-
Maximum Voltage Rating:480 VAC
-
Maximum Current Rating:60 A
-
Operating Frequency:60 Hz
-
Operating Temperature:N/A
-
Termination Style:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
24 Weeks
can ship
10/22/26
Price (USD)
Qty
Unit Price
1
$20,398.12
3
$20,092.15
5 +
$19,790.77
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments