- Home ›
- All Products›
- CDEUL060A6
CDEUL060A6
TE Connectivity / Corcom Brand
Power Line Filter - 120 VAC, 208 VDC - 60 Hz - 60A Current Rating - Screw Termination - Wall Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Power Line Filter - 120 VAC, 208 VDC - 60 Hz - 60A Current Rating - Screw Termination - Wall Mount.
Search Keywords: CDEUL060A6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:CDEUL060A6
-
Alias/AKA:F6344B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:MX
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
47 Weeks
can ship
5/6/27
Price (USD)
Qty
Unit Price
1
$3,030.98
3
$2,873.53
5 +
$2,830.43
Click for Quote
Log in
to unlock special pricing