- Home ›
- All Products›
- 8KEPS10BFPWHM
8KEPS10BFPWHM
TE Connectivity / Corcom Brand
KEP 8A 1S HIGH PLUS SP WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 8A 1S HIGH PLUS SP WYE 520 VAC
Search Keywords: 8KEPS10BFPWHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:8KEPS10BFPWHM
-
Alias/AKA:7-1609969-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
2
$150.07
3
$149.70
5
$126.06
6 +
$123.54
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments