- Home ›
- All Products›
- 8KEMS10AFPDHM
8KEMS10AFPDHM
TE Connectivity / Corcom Brand
KEM 8A 1S HIGH PER SP DELTA 440 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEM 8A 1S HIGH PER SP DELTA 440 VAC
Search Keywords: 8KEMS10AFPDHM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:8KEMS10AFPDHM
-
Alias/AKA:7-1609967-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$123.13
5
$113.94
10
$109.06
20
$104.58
50
$97.00
100 +
$95.72
Click for Quote
Log in
to unlock special pricing