- Home ›
- All Products›
- 80KEBS6AFPD
80KEBS6AFPD
TE Connectivity / Corcom Brand
KEB 80A 1S NUT DELTA 440VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEB 80A 1S NUT DELTA 440VAC
Search Keywords: 80KEBS6AFPD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:80KEBS6AFPD
-
Alias/AKA:2-1609965-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$420.70
3
$414.86
5 +
$409.18
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments