- Home ›
- All Products›
- EMI/RFI Suppression ›
- EMI/RFI Electronics ›
- EMI Filters ›
- 7KEVD10BBSW
7KEVD10BBSW
TE Connectivity / Corcom Brand
KEV 7A 2S SP WYE BS 520VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
KEV 7A 2S SP WYE BS 520VAC
Search Keywords: 7KEVD10BBSW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:7KEVD10BBSW
-
Alias/AKA:5-1609998-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
38
Can Ship immediately
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$255.45
3
$254.82
5
$188.17
8
$139.66
10 +
$136.86
Click for Quote
Log in
to unlock special pricing