- Home ›
- All Products›
- 7KEPS10BBSWVM
7KEPS10BBSWVM
TE Connectivity / Corcom Brand
KEP 7A 1S HIGH PLUS SP BS WYE 520 VAC
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
KEP 7A 1S HIGH PLUS SP BS WYE 520 VAC
Search Keywords: 7KEPS10BBSWVM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Corcom Brand
-
Part No:7KEPS10BBSWVM
-
Alias/AKA:8-1609969-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:IN
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
4
$249.55
8
$153.57
12
$121.58
15 +
$119.14
Click for Quote
Log in
to unlock special pricing